This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6.4V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is constructed from silicon and has a nominal breakdown voltage of 7.5V. It can withstand a maximum power dissipation of 1W and operates over a temperature range of -55°C to 175°C. The device is packaged in a DO-41 axial lead package.
Micro Commercial Components P4KE7.5CA-AP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 11.3 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE7.5CA-AP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.