This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 45V and a maximum non-repetitive peak reverse power dissipation of 400W. It is packaged in a 2-pin DO-214AC package type. The device is suitable for use in applications requiring transient voltage suppression. Operating temperature range is not specified.
Micro Commercial Components P4SMAJ45C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 57.92 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4SMAJ45C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.