This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 100V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is packaged in a DO-15 plastic package with an axial terminal position. It operates over a temperature range of -40°C to 150°C and is suitable for use in a variety of applications requiring transient voltage suppression.
Micro Commercial Components P5KE100A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 128 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE100A to view detailed technical specifications.
No datasheet is available for this part.