This silicon-based bidirectional transient voltage suppressor diode features a maximum reverse voltage of 100V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a minimum breakdown voltage of 111V and a maximum breakdown voltage of 128V. The diode is packaged in a DO-15 axial package, suitable for surface mount applications.
Micro Commercial Components P5KE100CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 128 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE100CA to view detailed technical specifications.
No datasheet is available for this part.