The P5KE120A-AP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a maximum reverse voltage of 120V and a minimum breakdown voltage of 133V. The diode is available in a 2-pin DO-15 package and is compliant with ROHS regulations. The device can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 193V.
Micro Commercial Components P5KE120A-AP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 143 |
| Breakdown Voltage-Max | 153 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE120A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.