Silicon transient voltage suppressor diode with 150V reverse voltage maximum and 500mW non-repetitive peak reverse power dissipation. Available in a 2-pin axial package with a JEDEC code of DO-15. Operating temperature range is not specified. Meets no specific compliance standards.
Micro Commercial Components P5KE150A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 192.5 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE150A to view detailed technical specifications.
No datasheet is available for this part.