This silicon bidirectional transient voltage suppressor diode has a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features an axial terminal position and a plastic package with 2 terminals. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device operates within a maximum power dissipation of 1W and has a breakdown voltage range of 16.7V to 19.2V.
Micro Commercial Components P5KE15CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 19.2 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE15CA to view detailed technical specifications.
No datasheet is available for this part.