The P5KE18A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18V. It features a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 1W. The diode is packaged in a plastic package with 2 terminals and has an axial terminal position. It operates over a temperature range of -40°C to 150°C.
Micro Commercial Components P5KE18A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 23.3 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE18A to view detailed technical specifications.
No datasheet is available for this part.