This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 36V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum breakdown voltage of 46V and a maximum power dissipation of 1W. The diode is packaged in a plastic DO-15 package with an axial terminal position.
Micro Commercial Components P5KE36A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 46 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.