The P5KE45A-AP-HF is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 45 volts and a maximum non-repetitive peak reverse power dissipation of 500 watts. The diode is made of silicon and has a terminal position of axial. It is packaged in a DO-15 package type.
Micro Commercial Components P5KE45A-AP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 53.75 |
| Breakdown Voltage-Max | 57.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE45A-AP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.