This unidirectional transient voltage suppressor diode is manufactured by Micro Commercial Components and has a maximum operating temperature of 175 degrees Celsius. It features a DO-15 package and is compliant with ROHS standards. The diode has a maximum reverse voltage of 45V and a maximum non-repetitive peak reverse power dissipation of 500mW. It can withstand a maximum clamping voltage of 72.7V and has a nominal breakdown voltage of 53.75V.
Micro Commercial Components P5KE45A-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 53.75 |
| Breakdown Voltage-Max | 57.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE45A-BP to view detailed technical specifications.
No datasheet is available for this part.