The P5KE45CA is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It features a silicon diode element and a maximum reverse voltage of 45V. The diode has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 1W. The P5KE45CA is packaged in a plastic DO-15 package with an axial terminal position.
Micro Commercial Components P5KE45CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 57.5 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE45CA to view detailed technical specifications.
No datasheet is available for this part.