This unidirectional transient voltage suppressor diode is manufactured by Micro Commercial Components and has a maximum operating temperature of 175 degrees Celsius. It features a DO-15 package and is compliant with ROHS standards. The diode has a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 500mW. It can withstand a minimum breakdown voltage of 64.4V and a maximum breakdown voltage of 74.1V.
Micro Commercial Components P5KE58A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 69.25 |
| Breakdown Voltage-Max | 74.1 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE58A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.