This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 12V and a nominal breakdown voltage of 8.365V. The diode is made of silicon and has a JEDEC package code of DO-15. It is available in a ROHS compliant plastic package with 2 pins and is suitable for operation over a temperature range of -65°C to 175°C.
Micro Commercial Components P5KE7.0CA-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 8.365 |
| Breakdown Voltage-Max | 8.95 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE7.0CA-BP to view detailed technical specifications.
No datasheet is available for this part.