The P5KE8.5CA-TP-HF is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 8.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 14.4V and a typical breakdown voltage of 10.13V. The diode is packaged in a DO-15 axial lead package and has a maximum power dissipation of 1W. It operates over a temperature range of -65°C to 175°C.
Micro Commercial Components P5KE8.5CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Breakdown Voltage-Min | 9.44 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 10.13 |
| Breakdown Voltage-Max | 10.82 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE8.5CA-TP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.