The P6KE170CA-BP is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 145V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a DO-15 JEDEC package code. The device is rated for a maximum power dissipation of 5W and has a nominal breakdown voltage of 170V. It is available in an axial package type with a pin count of 2.
Micro Commercial Components P6KE170CA-BP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 145 |
| Breakdown Voltage-Min | 161 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 234 |
| Breakdown Voltage-Nom | 170 |
| Breakdown Voltage-Max | 179 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE170CA-BP to view detailed technical specifications.
No datasheet is available for this part.