Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode with a maximum reverse voltage of 43.6V and maximum power dissipation of 5W. The device is packaged in a DO-15 axial package with a terminal position of AXIAL. It has a breakdown voltage of 51V and a non-repetitive peak reverse power dissipation of 600W. The device is suitable for transient voltage suppression applications.
Micro Commercial Components P6KE51CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE51CA-TP to view detailed technical specifications.
No datasheet is available for this part.