The P6KE600A-AP-HF is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a silicon diode element and a DO-15 JEDEC package code. The diode has a maximum reverse voltage of 512V and a maximum non-repetitive peak reverse power dissipation of 600W. It is suitable for use in applications where high voltage suppression is required.
Micro Commercial Components P6KE600A-AP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 512 |
| Breakdown Voltage-Min | 570 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 828 |
| Breakdown Voltage-Nom | 600 |
| Breakdown Voltage-Max | 630 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE600A-AP-HF to view detailed technical specifications.
No datasheet is available for this part.