The P6KE82CA is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It features a maximum reverse voltage of 70.1V and a maximum breakdown voltage of 86.1V. The diode has a maximum power dissipation of 5W and is packaged in a DO-15 axial lead configuration. The P6KE82CA is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components P6KE82CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE82CA to view detailed technical specifications.
No datasheet is available for this part.