This is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 7.02V and a maximum non-repetitive peak reverse power dissipation of 600W. The device has a nominal breakdown voltage of 8.2V and a maximum clamping voltage of 12.1V. It is packaged in a DO-15 axial package with a maximum power dissipation of 5W. The operating temperature range is not specified.
Micro Commercial Components P6KE8.2CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.02 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 12.1 |
| Breakdown Voltage-Nom | 8.2 |
| Breakdown Voltage-Max | 8.61 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE8.2CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.