This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 135V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum power dissipation of 3W and is available in a 2-pin DO-15 package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. It is suitable for use in applications where a bidirectional transient voltage suppressor is required.
Micro Commercial Components SA110CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SA110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.