The SA11A-BP-HF is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 12.85V and a maximum breakdown voltage of 13.5V. It has a maximum power dissipation of 3W and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is available in a DO-15 axial package with a terminal position of axial. The operating temperature range is from -55°C to 175°C.
Micro Commercial Components SA11A-BP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.85 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SA11A-BP-HF to view detailed technical specifications.
No datasheet is available for this part.