This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 14.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is available in a 2-pin DO-15 package, which is a ROHS compliant plastic package. The diode element material is silicon and it is suitable for use in applications where a transient voltage suppressor is required. The operating temperature range is not specified.
Micro Commercial Components SA12-BP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SA12-BP to view detailed technical specifications.
No datasheet is available for this part.