The SA28CA-TP is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C. It features a DO-15 axial package with 2 terminals and a pin count of 2. The diode element material is silicon, and it has a maximum reverse voltage of 28V. The device can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 45.4V.
Micro Commercial Components SA28CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SA28CA-TP to view detailed technical specifications.
No datasheet is available for this part.