This silicon rectifier diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage rating of 40 volts and a maximum power dissipation of 0.4 watts. The diode is packaged in a RoHS compliant plastic package with 2 terminals. It is a general purpose rectifier diode with a silicon diode element material.
Micro Commercial Components SD101CWS-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SD101CWS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.