
Schottky rectifier diode, 0.35A forward current, 40V repetitive peak reverse voltage. Features a single silicon diode element with dual terminal configuration. Operates across a temperature range of -55°C to 125°C, with a maximum power dissipation of 0.2W. Encased in a RoHS compliant plastic package.
Micro Commercial Components SD103AWS-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SD103AWS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.