P-channel silicon MOSFET, 20V drain-source voltage, 2.8A continuous drain current, and 0.12-ohm on-resistance. This single-element field-effect transistor features a 3-terminal plastic package with dual terminal positions.
Micro Commercial Components SI2301-TP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SI2301-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.