The SK34AL-TPS02 is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a dual terminal position and is constructed from silicon. The diode is packaged in a DO-214AC package type, a 2-pin SMA package. It is suitable for use in a variety of applications where a reliable rectifier diode is required.
Micro Commercial Components SK34AL-TPS02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK34AL-TPS02 to view detailed technical specifications.
No datasheet is available for this part.