SMC package rectifier diode, featuring a single silicon element for general-purpose rectification. This 2-terminal device offers a maximum repetitive peak reverse voltage of 60V and a forward current rating of 3A. Designed for single-phase applications, it utilizes a dual terminal configuration within the DO-214AB JEDEC package.
Micro Commercial Components SK36-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK36-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.