General purpose rectifier diode featuring a 60V repetitive peak reverse voltage and a 3A forward current rating. This silicon diode is housed in a DO-214AA (SMB) plastic package with two terminals in a dual configuration. It is a single-element device, compliant with RoHS standards.
Micro Commercial Components SK36B-LTP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK36B-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.