
Schottky diode, single configuration, designed for general-purpose rectification. Features a 200V peak reverse repetitive voltage and 4A maximum continuous forward current. This surface-mount component is housed in a 2-pin SMC (DO-214AB) plastic package with J-lead configuration, measuring 7.11mm max length, 6.22mm max width, and 2.62mm max height. Operating temperature range is -55°C to 150°C.
Micro Commercial Components SK4200L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.62(Max) |
| Seated Plane Height (mm) | 2.82(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 4A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.86V |
| Peak Reverse Current | 500uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components SK4200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.