Schottky rectifier diode, single-phase, single-element, 5A forward current, 100V repetitive peak reverse voltage. Features silicon diode element, 2 terminals in a DO-214AC (SMA) package. Operates from -55°C to 150°C.
Micro Commercial Components SK510A-LTP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK510A-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.