
Schottky rectifier diode, 8A forward current, 100V repetitive peak reverse voltage. This single-element, 2-terminal device features a silicon diode construction and is housed in a DO-214AB (SMC) plastic package. Designed for single-phase rectification.
Micro Commercial Components SK810L-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SK810L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.