
Schottky rectifier diode, 1-phase, 1-element, 3A continuous forward current, 100V repetitive peak reverse voltage. Features silicon diode element, 2 terminals in a DO-214AC (SMA) package. Operates across a temperature range of -55°C to 150°C.
Micro Commercial Components SL310A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SL310A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.