General purpose rectifier diode featuring a 1A forward current rating and a 400V repetitive peak reverse voltage. This single-element silicon diode operates up to a maximum temperature of 175°C. It is housed in a 2-terminal plastic package with dual terminal positions.
Micro Commercial Components SM4004PL-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SM4004PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.