This silicon transient voltage suppressor diode has a breakdown voltage of 28.1V and can withstand a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-214AC SMA with 2 pins and has a maximum power dissipation of 3W. It operates within a temperature range of -55°C to 175°C and is a unidirectional device.
Micro Commercial Components SMA6J24A-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMA6J24A-TP-HF to view detailed technical specifications.
No datasheet is available for this part.