Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 10V repetitive peak reverse voltage and a breakdown voltage range from 11.1V to 12.3V. This 2-terminal, single-element silicon diode is housed in a DO-214AC (SMA) package.
Micro Commercial Components SMAJ10A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ10A to view detailed technical specifications.
No datasheet is available for this part.