The SMAJ16A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 16V and a minimum breakdown voltage of 17.8V. It has a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum clamping voltage of 26V. The diode is packaged in a 2-pin DO-214AC package and is suitable for surface mount applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of applications.
Micro Commercial Components SMAJ16A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 18.75 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ16A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.