The SMAJ180A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 180V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a nominal breakdown voltage of 211.5V and a maximum breakdown voltage of 222V. The diode is packaged in a 2-pin DO-214AC package and has a maximum power dissipation of 1W.
Micro Commercial Components SMAJ180A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 201 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 292 |
| Breakdown Voltage-Nom | 211.5 |
| Breakdown Voltage-Max | 222 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ180A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.