The SMAJ220A is a unidirectional transient voltage suppressor diode from Micro Commercial Components. It features a maximum reverse voltage of 220V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a 2-pin DO-214AC package and is suitable for surface mount applications. The SMAJ220A operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications including automotive and industrial electronics.
Micro Commercial Components SMAJ220A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 272 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ220A to view detailed technical specifications.
No datasheet is available for this part.