Unidirectional transient voltage suppressor diode designed for voltage protection. Features a 6V standoff voltage and 400W peak reverse power dissipation. This silicon diode offers a breakdown voltage range of 6.67V to 7.37V. Encased in a DO-214AC (SMA) package with 2 terminals, this single-element device provides robust transient suppression.
Micro Commercial Components SMAJ6.0A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7.37 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAJ6.0A to view detailed technical specifications.
No datasheet is available for this part.