
Unidirectional Zener Diode, 1W power dissipation, featuring a 30V Zener voltage with a 5.45% tolerance. This silicon diode operates across a wide temperature range from -65°C to 150°C. Encased in a DO-214AC (SMAJ) package, it offers 2 terminals for reliable circuit integration.
Micro Commercial Components SMAZ30-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMAZ30-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.