This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 64V. The breakdown voltage is a minimum of 71.1V and a maximum of 78.6V. The device can handle a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum power dissipation of 1W. The JEDEC package code is DO-215AA, a 2-pin package type.
Micro Commercial Components SMBG64A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBG64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.