Unidirectional Zener Diode, 5W power dissipation, featuring a 15V Zener voltage with 5% tolerance. This silicon diode operates within a temperature range of -55°C to 150°C and is housed in a 2-terminal DO-214AA (SMB) plastic package. Designed for unidirectional operation, it offers a single diode element.
Micro Commercial Components SMBJ5352B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ5352B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.