The SMBJP6KE20A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 17.1V and a maximum breakdown voltage of 21V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and is available in a 2-pin DO-214AA package. The diode element material is silicon and it has a terminal position of dual. The device is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components SMBJP6KE20A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJP6KE20A to view detailed technical specifications.
No datasheet is available for this part.