
Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a nominal breakdown voltage of 36V and a maximum breakdown voltage of 37.8V. The diode can handle a non-repetitive peak reverse power of 600W and a clamping voltage of 49.9V. It is available in a 2-pin DO-214AA package.
Micro Commercial Components SMBJP6KE36CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJP6KE36CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.