This is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 9.4V and a non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 11V and a maximum breakdown voltage of 11.6V. The diode is packaged in a 2-pin DO-214AB package and is suitable for use in applications where a high level of surge current is required. The operating temperature range is from -55°C to 175°C.
Micro Commercial Components SMCJ1.5KE11CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 11 |
| Breakdown Voltage-Max | 11.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ1.5KE11CA-TP-HF to view detailed technical specifications.
No datasheet is available for this part.