The SMCJ1.5KE480A-TP transient voltage suppressor diode is a unidirectional silicon device with a nominal breakdown voltage of 480V and a maximum breakdown voltage of 504V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 658V. The diode is packaged in a 2-pin DO-214AB package and has a maximum operating temperature of 175°C. It is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components SMCJ1.5KE480A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 408 |
| Breakdown Voltage-Min | 456 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 658 |
| Breakdown Voltage-Nom | 480 |
| Breakdown Voltage-Max | 504 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ1.5KE480A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.