The SMCJ1.5KE75A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 78.8V and a minimum breakdown voltage of 71.3V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and is packaged in a 2-pin DO-214AB. The diode element material is silicon and it has a dual terminal position. The device is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components SMCJ1.5KE75A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ1.5KE75A to view detailed technical specifications.
No datasheet is available for this part.