The SMCJ54 transient voltage suppressor diode from Micro Commercial Components features a unidirectional silicon diode with a maximum reverse voltage of 54V and a minimum breakdown voltage of 60V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and is packaged in a 2-pin SMC plastic package. The diode is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits and systems. The SMCJ54 operates over a temperature range of -55°C to 150°C.
Micro Commercial Components SMCJ54 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 66.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.